• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 7292-5STAC 7292-5STAC Electronic torque wrench Calibrated to (ISO standards) Forward/reverse ratchet 20 - 200 Nm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electronic torque wrench

Features

Forward/reverse ratchet

Torque (min.)

20 Nm

Torque (max.)

200 Nm

Trigger accuracy

1 %

Length

520 mm

DIN standard

DIN EN ISO 6789

Weight

1.1 kg

ISO standards

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2570310 Hazet 7292-5STAC 7292-5STAC Electronic torque wrench Calibrated to (ISO standards) Forward/reverse ratchet 20 - 200 Nm

User & Safety Instructions

User & Safety Instructions 2570310 Hazet 7292-5STAC 7292-5STAC Electronic torque wrench Calibrated to (ISO standards) Forward/reverse ratchet 20 - 200 Nm

Description

Smart technology – Ready for Industry 4.0 including plug-in ratchet 6404-1 male square 12.5 = 1⁄2″ Length with / without insertion tool: 578.5 mm / 520 mm HAZET Smart technology consisting of SmartTAC app and Bluetooth 4.1 low energy interface (product group 7000-2sTAC can be subject to national approval restrictions). Easy live data exchange for displaying the screw on mobile devices, such as smartphones (SmartWatch) and tablets. USB-C interface for programming the torque angle wrench and documentation of the screw data via laptop and PC with SmartTAC tool 7910-Stac software. All Stac torque turning angle wrenches can also be used independantly, without SmartTAC app unique ergonomic, user-oriented, HAZET design of the entire tool for professional use by reducing the size and integrating the board into the main pipe have been dimensions, The small torque/angle wrench from 1 Nm enable protection class IP 40 Display and membrane keyboard splash-proof USB-C socket for charging the battery directly in the tool including commercially available, replaceable Li-Ion battery, type 14650 / 3.7 Volt, can be charged directly at the tool via USB-C plug including 1 meter USB 3.1 / A-C cable Functions: 7000 Stac large, high-contrast illuminated, easy-to-read OLED display, dimmable and 180° rotatable Measured value display in 13 mm font size including an OK / not OK Screw case evaluation Display deviation Torque right and left: From ± 1 % / ± 1 digit Display deviation Angle of rotation right and left: ± 1 % / ± 1° Adding angle range: 0 to 999° Torque tolerance for OK display (green): Adjustable ± 1 to 10 % Rotation angle tolerance for OK display (green): Adjustable 1 to 90° Adjustable torque units: Nm, lbf ft, lbf in or kgf m active sounds can be set for other insertion tools / programmable 0 to 250 mm (prerequisite for correct torque/rotation angle measurements) 4-way signaling of the screwing process by acoustic signal (buzzer), vibration, concurrent digit display and all-round, from any position, visible 360° LED display with "traffic light function" threshold value, pre-warning level: Adjustable 50 to 99 % adjustable signaling, on / off acoustic signal (buzzer) and vibration reset function, reset to factory setting Standby time: Adjustable 1 to 10 min. Battery and memory display Storage space including date and time: Up to 3000 measurements Programming option of parameter sets and schedules: 25 and 25 2 Control functions: Programmable torque control for angular tightening and angle control for torque tightening Menu Lock function against unauthorized adjustment with self-selectable four-digit code Display of software version with serial number, calibration date and service display / usage counter Menu languages: German, English, French, Italian, Chinese programming and evaluation software for laptop and PC 7910-Stac (fee) SmartTAC app for Android and Apple iOS devices for series 7000-2 Stac (free download) the SmartTAC torque/rotation angle keys of series 7000-2 Stac with Bluetooth interface have a valid radio approval in all EU countries, in Switzerland, Norway, China, India, In South Korea, Mexico and Turkey and may be sold there. The radio approvals South Africa, USA and Canada are currently in preparation. Other countries on request. For countries without radio approval, we offer the SmartTAC torque/rotation angle keys of the series 7000-5 Stac without Bluetooth interface. These can be connected to a laptop and PC via a USB connection and connected to the optional programming and evaluation software. The SmartTAC app for mobile devices cannot be used due to the lack of a Bluetooth interface. Without Bluetooth function tested according to DIN EN ISO 6789-2:2017 Made in Germany Drive: Plug-in square 14 x 18 mm, square massive 12.5 mm (1/2 inch) Dimensions / length: 520 mm Net weight (kg): 1.1 kg Nm min-max: 20 – 200 Nm lbf min-max: 15 – 150 lbf.ft Tolerance: 1 % effective torque wrench length min.-max. L1 mm: 464.00 – Nm operating force min.-max. kg: 4.1 – 40.7 kg Number of teeth: 32 (operating angle 11.25°)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.