• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 757-7 Gripper Semi-circle 8 - 30 mm 178 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Locking pliers clamping range

  • Symbol image for Hazet 757-7 Gripper Semi-circle 8 - 30 mm 178 mm

Technical specifications

Product type

Gripper

Manufacturer part #

757-7

Wingspan

8 - 30 mm

Jaw shape

Semi-circle

Length

178 mm

Material properties

nickel plated

Weight

362 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804719 Hazet 757-7 Gripper Semi-circle 8 - 30 mm 178 mm

Description

Features

  • Half-round jaws
  • Quick-release lever
  • Surface: nickel-plated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)