• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 802-TH Workshop Torx screwdriver Size (screwdriver) TR 30 Blade length: 115 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET HEXAnamic® screwdriver 802-T30H

  • Black and white graphic of a cog wheel in a circle. Symbolises settings or mechanical processes.

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

TR 30

Blade length

115 mm

Length

229 mm

Handle Ø

37.8 mm

Handle length

114 mm

Blade type

Round

Blade Ø

6 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Downforce

TORX BO

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804745 Hazet 802-TH Workshop Torx screwdriver Size (screwdriver) TR 30 Blade length: 115 mm 1 pc(s)

Description

Features

  • For tamper resistant TORX ® screws (Torx ® screws with taps)
  • with front-sided boring.

Hints

This text is machine translated.