• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 811EL-02 Electrician Slotted screwdriver Blade width: 2 mm Blade length: 60 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hazet electronic screwdriver 811EL-02 ∙ Slotted profile ∙ 0.4 x 2 mm

  • For smallest screws
  • Rotating center button
  • Secure hold through broad grip grooves
  • Round blade
  • 2-component hand grip
  • Surface: Burnished tip
  • This text is machine translated.

Technical specifications

Product type

Slotted screwdriver

Range of use

Electrician

Blade width

2 mm

Blade thickness

0.4 mm

Blade length

60 mm

Length

153 mm

Handle Ø

13.10 mm

Handle length

93 mm

Blade type

Round

Material properties

burnished

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191986 Hazet 811EL-02 Electrician Slotted screwdriver Blade width: 2 mm Blade length: 60 mm