• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 811PH 811-PH0 Workshop Phillips screwdriver PH 0 Blade length: 60 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hazet screwdriver 811-PH0 ∙ Cross-head profile PH ∙ PH0

  • Non-slip Hazet 3-component handle - for high power transmission
  • Surface: Matt chrome-plated blade, burnished tip
  • This text is machine translated.

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 0

Blade length

60 mm

Length

145 mm

Handle length

85 mm

Blade type

Round

Material properties

matt chrome plating

burnished

Downforce

Phillips

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192013 Hazet 811PH 811-PH0 Workshop Phillips screwdriver PH 0 Blade length: 60 mm

What kind of Phillips Keys are you looking for?