• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 811PZ 811-PZ2 Workshop Phillips screwdriver PZ 2 Blade length: 100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hazet screwdriver 811-PZ2 ∙ Pozidriv profile PZ ∙ PZ2

  • Non-slip Hazet 3-component handle - for high power transmission
  • Surface: Matt chrome-plated blade, burnished tip
  • This text is machine translated.

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 2

Blade length

100 mm

Length

215 mm

Handle length

115 mm

Blade type

Round

Blade Ø

6 mm

Material properties

matt chrome plating

burnished

Downforce

Pozidriv

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192018 Hazet 811PZ 811-PZ2 Workshop Phillips screwdriver PZ 2 Blade length: 100 mm

What kind of Phillips Keys are you looking for?