• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 828-T Workshop Torx screwdriver Size (screwdriver) T 15 Blade length: 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET Screwdriver 828-T15

  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 15

Blade length

100 mm

Length

126 mm

Handle length

26 mm

Blade type

Round

Blade Ø

3.5 mm

Material

Chromium-vanadium steel

Material properties

burnished

chrome plated

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

T-grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804830 Hazet 828-T Workshop Torx screwdriver Size (screwdriver) T 15 Blade length: 100 mm 1 pc(s)

Description

Features

  • For TORX ® screws
  • With Ergonomic 2-component-T-handle
  • chrome vanadium
  • Surface: chrome-plated, with burnished tip.

Hints

This text is machine translated.