• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 828-T Workshop Torx screwdriver Size (screwdriver) T 30 Blade length: 130 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET Screwdriver 828-T30

  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 30

Blade length

130 mm

Length

156 mm

Handle length

26 mm

Blade type

Round

Blade Ø

6 mm

Material

Chromium-vanadium steel

Material properties

burnished

chrome plated

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

T-grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804834 Hazet 828-T Workshop Torx screwdriver Size (screwdriver) T 30 Blade length: 130 mm 1 pc(s)

Description

Features

  • For TORX ® screws
  • With Ergonomic 2-component-T-handle
  • chrome vanadium
  • Surface: chrome-plated, with burnished tip.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.