• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8503-1.2X8 8503-1.2X8 Slot Bit 8 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screwdriver insert 1.2 x 8

  • Symbol image for Hazet 8503-1.2X8 8503-1.2X8 Slot Bit 8 mm 1/4" (6.3 mm)
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Bit

Drive

1/4" (6.3 mm)

Blade width

8 mm

Blade thickness

1.2 mm

Downforce

Slot

Length

28 mm

Material

Chromium-vanadium steel

Material properties

TiN

DIN standard

DIN ISO 2380-1

Width

300 mm

Height

300 mm

Blade length

16 mm

Size

Slotted 8.0 x 1.2 mm

Standards

ISO 2380-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804903 Hazet 8503-1.2X8 8503-1.2X8 Slot Bit 8 mm 1/4" (6.3 mm)

Description

Features

  • Square socket drive 6.3 = (1/4")
  • for slotted screws
  • Non-slip, knurled
  • for manual operation
  • chrome vanadium
  • Surface: CVD TIN-coated
  • Tip according to ISO 2380-1.

Hints

This text is machine translated.