• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8507 8507-PZ2 Pozidriv Bit PZ 2 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screwdriver insert 6.3 mm (1/4") Phillips PZ 2

  • Symbol image for Hazet 8507 8507-PZ2 Pozidriv Bit PZ 2 1/4" (6.3 mm)

Technical specifications

Product type

Bit

Drive

1/4" (6.3 mm)

Size

PZ 2

Downforce

Pozidriv

Length

28 mm

Material

Chromium-vanadium steel

Material properties

TiN

DIN standard

DIN ISO 8764-1

Blade length

16 mm

Standards

ISO 8764-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804913 Hazet 8507 8507-PZ2 Pozidriv Bit PZ 2 1/4" (6.3 mm)

Description

Features

  • With knurling
  • Surface: CVD-TIN coated
  • Tip according to ISO 8764-1
  • Made in Germany
  • Wrench size: PZ2
  • Total length (for eClass): 28 mm
  • (Blade) length l1: 16 mm
  • Drive: Square, hollow 63 mm (1/4 inch)
  • Output: Pozidriv profile PZ
  • Net weight: 001 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection

Hints

This text is machine translated.