• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 850A 850A-5/16 Hex head Bits 6.3 mm 5/16" 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Ratchet bits (inch)

5/16"

Downforce

Hex head

Length

25 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Spanner size (inch)

5/16 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286929 Hazet 850A 850A-5/16 Hex head Bits 6.3 mm 5/16" 1/4" (6.3 mm)

Description

· American. Ground. · Square (Robertson) drive 6.3 = 1/4". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. Made in Germany

Features

  • American dimensions
  • With knurling
  • Surface: chrome-plated, polished
  • Made in Germany
  • Wrench size: 5/16
  • Total length (for eClass): 25 mm
  • Drive: Square, hollow 63 mm (1/4 inch)
  • Output: Outside hexagon Traction profile
  • Diameter d1 (output side): 115 mm
  • Diameter d2 (drive side): 125 mm
  • Net weight: 001 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)