User & Safety Instructions 2570429 Hazet 850LG-GE10 850LG-GE10 Star E profile Bits 1/4" E 10 1/4" (6.3 mm)
Description
Application: Oil pan fitting control on engine and automatic transmissions. Removal of the EGR cooler, EGR valve, rocker cover, etc. on MERCEDES-BENZ, etc. on the OM 651 engine Dismounting of the gearbox support is not necessary, time savings: Approx. 20 minutes significantly better accessibility of the screw connection at the EGR valve and cooler enables further time savings of approx. 15 minutes use and extension firmly connected with joint - for use in difficult accessible places and to avoid interfering edges Surface: Chrome-plated, polished Made in Germany Drive: Square hollow 6.3 mm (1/4 inch) Drive: Outside TORX® Profile Wrench size: ∙ E10 Dimensions / length: 150 mm Diameter D1 (on the drive): 12 mm Diameter D2 (on the drive): 13.5 mm for manual operation
This text is machine translated.
Description
Application: Oil pan fitting control on engine and automatic transmissions. Removal of the EGR cooler, EGR valve, rocker cover, etc. on MERCEDES-BENZ, etc. on the OM 651 engine Dismounting of the gearbox support is not necessary, time savings: Approx. 20 minutes significantly better accessibility of the screw connection at the EGR valve and cooler enables further time savings of approx. 15 minutes use and extension firmly connected with joint - for use in difficult accessible places and to avoid interfering edges Surface: Chrome-plated, polished Made in Germany Drive: Square hollow 6.3 mm (1/4 inch) Drive: Outside TORX® Profile Wrench size: ∙ E10 Dimensions / length: 150 mm Diameter D1 (on the drive): 12 mm Diameter D2 (on the drive): 13.5 mm for manual operation