• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 863S/7 863S/7 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare part set

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Weight

0.01 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570444 Hazet 863S/7 863S/7 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Description

Spare part set ratchet wheel with safety lock 6.3 = 1⁄4″ outer square consisting of: Ratchet wheel with safety lock ∙ locking piece ∙ control lever ∙ screws ∙ ball ∙ compression spring for HAZET 863 Q change-over ratchet ∙ 863 S and for converting HAZET 863 P change-over ratchet handle ∙ 863 PC ∙ 863 G ∙ 863 ST ∙ 863 K ∙ 863 MC Made in Germany Net weight (kg): 0.01 kg for manual operation Disclaimers or faulty spare parts or their improper installation can lead to damage, malfunction or total failure of the device.

This text is machine translated.

What kind of Bit Accessories are you looking for?