• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 867 871-4 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 101.5 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Swivel range 8 °
Drive

1/4" (6.3 mm)

Spanner size (inch)

1/4 inch

Downforce

1/4" (6.3 mm)

Length

101.5 mm

Max. length

101.5 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3123

DIN ISO 3316

Weight

37 g

Standards

DIN 3123, ISO 3316

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820792 Hazet 867 871-4 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 101.5 mm 1 pc(s)

Description

With spherical, tapering square with swivel range up to 8°. Can also be used as fixed extension.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)