• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8801KK 8801KK-7 Allen Bit Ball head handle 7 mm 3/8" 7 mm 3/8" (10 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET Screwdriver socket 8801KK-7

  • With ball head
  • Symbol image for Hazet 8801KK 8801KK-7 Allen Bit Ball head handle 7 mm 3/8" 7 mm 3/8" (10 mm)

Technical specifications

Product type

Bit

Drive

3/8" (10 mm)

Spanner size

7 mm

Ratchet bits (inch)

3/8"

Size

7 mm

Downforce

Allen

Length

116 mm

Max. length

116 mm

Material

Special steel

Material properties

TiN

Screwdriver features

Ball head handle

Blade length

89.5 mm

Size

Inner hexagonal bit 7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805004 Hazet 8801KK 8801KK-7 Allen Bit Ball head handle 7 mm 3/8" 7 mm 3/8" (10 mm)

Description

Features

  • With ball head
  • Interior square drive 10 = (3/8")
  • For hexagon socket screws
  • Non-slip, knurled
  • for manual operation
  • Blade special steel.

Hints

This text is machine translated.