User & Safety Instructions 1287067 Hazet 8802-Satz Bit set 3/8" (10 mm) 8-piece 8802T/8H
Description
· External square drive 10 = 3/8". · Simple installation: 2 holes, for example, for wall mounting. · On drive size is adapted to the brackets. · Clearly by the penlight assignment. · Made of metal. · 8 screwdriver inserts for TORX ® screws. 36-pc set. Contents: 8802-T15 T20 T25 T27 T30 T40 T45 T50.
Features
Easy installation: 2 bore holes, eg for wall fixation
Holding clamps adapted to the drive size
Short design
With knurling
Surface: CVD-TIN coated
Total length (for eClass): 240 mm
Drive: Square, hollow 10 mm (3/8 inch)
Output: Inside TORX® profile
Net weight: 043 kg
Number of tools: 8 pieces Screwdriver socket set TORX® 8802-T15 ∙ 8802-T20 ∙ 8802-T25 ∙ 8802-T27 ∙ 8802-T30 ∙ 8802-T40 ∙ 8802-T45 ∙ 8802-T50
Hints
This text is machine translated.
Description
· External square drive 10 = 3/8". · Simple installation: 2 holes, for example, for wall mounting. · On drive size is adapted to the brackets. · Clearly by the penlight assignment. · Made of metal. · 8 screwdriver inserts for TORX ® screws. 36-pc set. Contents: 8802-T15 T20 T25 T27 T30 T40 T45 T50.
Features
Easy installation: 2 bore holes, eg for wall fixation
Holding clamps adapted to the drive size
Short design
With knurling
Surface: CVD-TIN coated
Total length (for eClass): 240 mm
Drive: Square, hollow 10 mm (3/8 inch)
Output: Inside TORX® profile
Net weight: 043 kg
Number of tools: 8 pieces Screwdriver socket set TORX® 8802-T15 ∙ 8802-T20 ∙ 8802-T25 ∙ 8802-T27 ∙ 8802-T30 ∙ 8802-T40 ∙ 8802-T45 ∙ 8802-T50
Hints
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?