• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8802KV-T30 8802KV-T30 Star socket Bits T 30

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Size

T 30

Downforce

Star socket

Length

59.5 mm

Max. length

59.5 mm

Material properties

insulated

DIN standard

DIN EN 60900

Screwdriver features

insulated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570372 Hazet 8802KV-T30 8802KV-T30 Star socket Bits T 30

Description

Short design Surface: Insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Inside TORX® Profile Key width: ∙ T30 Dimensions / length: 59.5 mm Length l1: 12.5 mm Protective insulation up to 1000V for manual operation

This text is machine translated.