• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8802KV-T45 8802KV-T45 Star socket Bits

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Downforce

Star socket

Length

59.5 mm

Max. length

59.5 mm

Material properties

insulated

DIN standard

DIN EN 60900

Screwdriver features

insulated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570374 Hazet 8802KV-T45 8802KV-T45 Star socket Bits

Description

Short design Surface: Insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Inside TORX® Profile Key width: ∙ T45 Dimensions / length: 59.5 mm Length l1: 12.5 mm Protective insulation up to 1000V for manual operation

This text is machine translated.