• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8808 Bit 3/8" (10 mm) 8808-5

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spline screwdriver insert 10 mm (3/8")

  • Symbol image for Hazet 8808 Bit 3/8" (10 mm) 8808-5

Technical specifications

Product type

Bit

Drive

3/8" (10 mm)

Material

Special steel

Spanner size (inch)

3/8 inch

Material properties

TiN

Spanner size

5 mm

Downforce

XZN socket

DIN standard

DIN 2325

DIN 2343

Length

40 mm

Content

1 pc(s)

Size

M5 triple square bit

Standards

DIN 2325, DIN 2343

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805029 Hazet 8808 Bit 3/8" (10 mm) 8808-5

Description

Features

  • Square socket drive 10 = (3/8")
  • For Spline socket screws XZN
  • Non-slip, knurled
  • for manual operation
  • Blade special steel
  • DIN 2325, DIN 2343.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.