User & Safety Instructions 1286989 Hazet 8808LG Bit 3/8" (10 mm) 8808LG-8
Description
· Square (Robertson) Drive 10 = 3/8". · For Spline socket screws XZN. Non-slip, knurled · For manual operation. · Surface: CVD TIN coated. · DIN 2325, DIN 2343. Made in Germany
Features
Long design
With knurling
Surface: CVD-TIN coated
DIN 2324, DIN 2325
Made in Germany
Wrench size: M8
Total length (for eClass): 88 mm
(Blade) length l1: 615 mm
Drive: Square, hollow 10 mm (3/8 inch)
Output: Internal serration profile XZN
Net weight: 006 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection
Hints
This text is machine translated.
Description
· Square (Robertson) Drive 10 = 3/8". · For Spline socket screws XZN. Non-slip, knurled · For manual operation. · Surface: CVD TIN coated. · DIN 2325, DIN 2343. Made in Germany
Features
Long design
With knurling
Surface: CVD-TIN coated
DIN 2324, DIN 2325
Made in Germany
Wrench size: M8
Total length (for eClass): 88 mm
(Blade) length l1: 615 mm
Drive: Square, hollow 10 mm (3/8 inch)
Output: Internal serration profile XZN
Net weight: 006 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection
Hints
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?