• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 880G Joint socket bit 3/8" (10 mm) 880G-10

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Joint socket bit

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

3/8 inch

Material properties

chrome plated

polishing

Spanner size

10 mm

Downforce

Hex head

Length

43 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286985 Hazet 880G Joint socket bit 3/8" (10 mm) 880G-10

Description

· With joint. To the thread cutting in with difficulty accessible places. · Square (Robertson) Drive 10 = 3/8". · For manual operation. Surface chrome-plated, polished. Made in Germany

Features

  • With hinge - for working in areas with restricted access and for getting around obstructive edges
  • Surface: chrome-plated, polished
  • Made in Germany
  • Wrench size: 10
  • Total length (for eClass): 43 mm
  • Drive: Square, hollow 10 mm (3/8 inch)
  • Output: Outside hexagon Traction profile
  • Diameter d1 (output side): 138 mm
  • Diameter d2 (drive side): 19 mm
  • Net weight: 005 kg
  • With hinge - for working in areas with restricted access and for getting around obstructive edges

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)