User & Safety Instructions 2570394 Hazet 880KV-6 880KV-6 Bits 6 mm
Description
Short design Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Outer-hexagonal traction profile Width: 6 mm Dimensions / Length: 40 mm Diameter D1 (at the output): 14 mm Diameter D2 (at the drive): 23 mm Protective insulation up to 1000V for manual actuation
This text is machine translated.
Description
Short design Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Outer-hexagonal traction profile Width: 6 mm Dimensions / Length: 40 mm Diameter D1 (at the output): 14 mm Diameter D2 (at the drive): 23 mm Protective insulation up to 1000V for manual actuation