• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 880KV 880KV-22 Hex head Bits 22 mm 1-piece Square, 3/8" (10 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

Square

3/8" (10 mm)

Spanner size

22 mm

Downforce

Hex head

Length

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902820 Hazet 880KV 880KV-22 Hex head Bits 22 mm 1-piece Square, 3/8" (10 mm)

Description

Features

  • Short design
  • Surface: Protectively insulated
  • IEC 60900:2018
  • Diameter d1 (on output): 33.5 mm
  • Diameter d2 (on the drive): 23 mm
  • Protective insulation up to 1000V
  • For manual operation
  • This text is machine translated.