• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 880KV-9 880KV-9 Bits

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Length

40 mm

Material properties

insulated

DIN standard

DIN EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570397 Hazet 880KV-9 880KV-9 Bits

Description

Short design Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Outer-hexagonal traction profile Width: 9 mm Dimensions / Length: 40 mm Diameter D1 (at the output): 17.5 mm Diameter D2 (at the drive): 23 mm Protective insulation up to 1000V for manual operation

This text is machine translated.