• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 880LG 880LG-12 Hex head Bits 12 mm 3/8" (10 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET 6-point socket 880LG-12

  • Symbol image for Hazet 880LG 880LG-12 Hex head Bits 12 mm 3/8" (10 mm)

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

12 mm

Downforce

Hex head

Length

54 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3124

DIN ISO 2725-1

Spanner size

12 mm

Standards

DIN 3124 · ISO 2725-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805052 Hazet 880LG 880LG-12 Hex head Bits 12 mm 3/8" (10 mm)

Description

Features

  • Long design
  • Interior square drive 10 = (3/8")
  • with traction profile
  • Non-slip, knurled
  • for manual operation
  • chrome vanadium
  • Surface: chrome-plated, polished
  • DIN 3124
  • ISO 2725-1.

Hints

This text is machine translated.