User & Safety Instructions 1287048 Hazet 880LG 880LG-9 Hex head Bits 9 mm 3/8" 3/8" (10 mm)
Description
Long style · Square (Robertson) Drive 10 = 3/8". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Features
Long design
With knurling
Surface: chrome-plated, polished
DIN 3124, ISO 2725-1
Made in Germany
Wrench size: 9
Total length (for eClass): 54 mm
Drive: Square, hollow 10 mm (3/8 inch)
Output: Outside hexagon Traction profile
Diameter d1 (output side): 13 mm
Diameter d2 (drive side): 17 mm
Net weight: 004 kg
Hints
This text is machine translated.
Description
Long style · Square (Robertson) Drive 10 = 3/8". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany