User & Safety Instructions 1581410 Hazet 880S 880S-17 Hex head Impact driver bit 17 mm 3/8" (10 mm)
Description
With hole for lock pin or fuse spring and groove for O-ring. Surface: phosphated, oiled. DIN 3129, ISO 2725-2. Technical data: width 17, total length: 32 mm, Drive: Square Hollow 10 mm (3/8 inch), Drive: outer hexagonal traction profile, diameter d1 (at the output): 24.9 mm, diameter d2 (on the drive): 22 mm.
Hints
This text is machine translated.
Description
With hole for lock pin or fuse spring and groove for O-ring. Surface: phosphated, oiled. DIN 3129, ISO 2725-2. Technical data: width 17, total length: 32 mm, Drive: Square Hollow 10 mm (3/8 inch), Drive: outer hexagonal traction profile, diameter d1 (at the output): 24.9 mm, diameter d2 (on the drive): 22 mm.