User & Safety Instructions 1287030 Hazet 880Z 880Z-18 Hex head Bits 18 mm 3/8" 3/8" (10 mm)
Description
· Square (Robertson) Drive 10 = 3/8". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Features
With knurling
Surface: chrome-plated, polished
DIN 3124, ISO 2725-1
Made in Germany
Wrench size: 18
Total length (for eClass): 315 mm
Drive: Square, hollow 10 mm (3/8 inch)
Output: Outside 12-point traction profile
Diameter d1 (output side): 246 mm
Diameter d2 (drive side): 19 mm
Net weight: 004 kg
Hints
This text is machine translated.
Description
· Square (Robertson) Drive 10 = 3/8". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany