• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8821KV-5 8821KV-5 Drive (screwdriver) 3/8" (10 mm) Downforce Square, solid, 10 mm (3/8") 142 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Drive

3/8" (10 mm)

Downforce

Square, solid, 10 mm (3/8")

Length

142 mm

Max. length

142 mm

Material properties

insulated

DIN standard

DIN EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570466 Hazet 8821KV-5 8821KV-5 Drive (screwdriver) 3/8" (10 mm) Downforce Square, solid, 10 mm (3/8") 142 mm 1 pc(s)

Description

With ball-securing surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Square solid 10 mm (3/8 inch) Dimensions / length: 142 mm diameter D1 (at the output): 17.5 mm diameter D2 (at the drive): 23 mm protective insulation up to 1000V for manual actuation

This text is machine translated.

What kind of Bit Accessories are you looking for?