Application: reduction of the operating pressure for the protection of high-quality pneumatic devices inline pressure regulator for looping in the compressed air line or direct connection to motor-operated pneumatic equipment Max. Input pressure: 10 bar output pressure: 6.3 bar weight incl. air connection nipple: 140 g Inclusive: Adapter external thread (AG) 12,91 mm (1/4") external thread (AG) 12,91 mm (1/4") for the connection to the device-air connection nipple 7.2 Type 1 for connection to compressed air coupler for safe operating on compressed air lines up to 10 bar air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") air connection outlet (machine): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) net weight (kg): 0.1 kg
Application: reduction of the operating pressure for the protection of high-quality pneumatic devices inline pressure regulator for looping in the compressed air line or direct connection to motor-operated pneumatic equipment Max. Input pressure: 10 bar output pressure: 6.3 bar weight incl. air connection nipple: 140 g Inclusive: Adapter external thread (AG) 12,91 mm (1/4") external thread (AG) 12,91 mm (1/4") for the connection to the device-air connection nipple 7.2 Type 1 for connection to compressed air coupler for safe operating on compressed air lines up to 10 bar air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") air connection outlet (machine): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) net weight (kg): 0.1 kg