• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900AZ 900AZ-15/16 Double hex socket Bits 12.5 mm 15/16" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

15/16"

Downforce

Double hex socket

Length

44 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Spanner size (inch)

15/16 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287138 Hazet 900AZ 900AZ-15/16 Double hex socket Bits 12.5 mm 15/16" 1/2" (12.5 mm)

Description

· American. Ground. · Square (Robertson) drive 12.5 = 1/2". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. Made in Germany

Features

  • American dimensions
  • With knurling
  • Surface: chrome-plated, polished
  • Made in Germany
  • Wrench size: 15/16
  • Total length (for eClass): 44 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Outside 12-point traction profile
  • Diameter d1 (output side): 326 mm
  • Diameter d2 (drive side): 26 mm
  • Net weight: 011 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)