• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900E 900-E20 Star E Bits 1/2" T 20 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET TORX® socket 900-E20

  • Symbol image for Hazet 900E 900-E20 Star E Bits 1/2" T 20 1/2" (12.5 mm)

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

1/2"

Size

T 20

Downforce

Star E

Length

38 mm

Max. length

38 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805094 Hazet 900E 900-E20 Star E Bits 1/2" T 20 1/2" (12.5 mm)

Description

Features

  • Square socket drive 12.5 = (1/2")
  • For External TORX ® screws
  • Non-slip, knurled
  • for manual operation
  • chrome vanadium
  • Surface: chrome-plated, polished.

Hints

This text is machine translated.