• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900KV-14 900KV-14 Bits

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Length

54 mm

Material properties

insulated

DIN standard

DIN EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570402 Hazet 900KV-14 900KV-14 Bits

Description

Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Outer-hexagonal traction profile width: 14 mm Dimensions / length: 54 mm Diameter D1 (at the output): 24.5 mm Diameter D2 (at the drive): 27 mm protective insulation up to 1000V for manual actuation

This text is machine translated.