User & Safety Instructions 2570413 Hazet 900KV-27 900KV-27 Bits insulated 27 mm 1/2" 1/2" (12.5 mm)
Description
Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Outer-hexagonal traction profile width: 27 mm Dimensions / length: 62 mm Diameter D1 (at the output): 40 mm Diameter D2 (at the drive): 27 mm Protective insulation up to 1000V for manual actuation
This text is machine translated.
Description
Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Outer-hexagonal traction profile width: 27 mm Dimensions / length: 62 mm Diameter D1 (at the output): 40 mm Diameter D2 (at the drive): 27 mm Protective insulation up to 1000V for manual actuation