• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900LG 900LG-14 Hex head Bits 14 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET Socket (6-point) 900LG-14

  • Symbol image for Hazet 900LG 900LG-14 Hex head Bits 14 mm 1/2" (12.5 mm)

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

14 mm

Downforce

Hex head

Length

85 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3124

DIN ISO 2725-1

Spanner size

14 mm

Standards

DIN 3124 · ISO 2725-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805100 Hazet 900LG 900LG-14 Hex head Bits 14 mm 1/2" (12.5 mm)

Description

Features

  • Long design
  • square socket drive 12.5 = (1/2")
  • with traction profile
  • Non-slip, knurled
  • for manual operation
  • chrome vanadium
  • Surface: chrome-plated, polished
  • DIN 3124
  • ISO 2725-1.

Hints

This text is machine translated.