• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900S-E Kraft bit 1/2" (12.5 mm) 900S-E14

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft bit

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium special steel

Spanner size (inch)

1/2 inch

Material properties

phosphated

oiled

Downforce

Star E

Length

38 mm

Content

1 pc(s)

Size

T 14

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287082 Hazet 900S-E Kraft bit 1/2" (12.5 mm) 900S-E14

Description

· FurAussen TORX ® screws. · For machine operation. · Square (Robertson) drive 12.5 = 1/2". · Surface: phosphated. Made in Germany

Features

  • With borehole for locking pin or safety spring and grove for O-ring
  • Surface: phosphatised, oiled
  • Made in Germany
  • Wrench size: E 14
  • Total length (for eClass): 38 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Outside TORX® profile
  • Diameter d1 (output side): 177 mm
  • Diameter d2 (drive side): 25 mm
  • Net weight: 007 kg

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)