• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900SG Bit 1/2" (12.5 mm) 900SG-14

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Manual / machine operation: For machine operation
  • Joint / bent shape: With joint - for use in hard to reach places and to avoid interfering edges
  • Execution Drive / Downforce: With drilling for safety pin or safety spring and groove for O-ring
  • Dimensions 61.5 mm
  • Diameter d1 (on output): 22.3 mm
  • Depth: 8.5 mm
  • Diameter d2 (on the drive): 30 mm
Product type

Bit

Drive

1/2" (12.5 mm)

Spanner size

14 mm

Downforce

Hex head profile

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557821 Hazet 900SG Bit 1/2" (12.5 mm) 900SG-14

Description


Application:
Repairs to chassis and brakes in passenger cars with limited space. Use on BPW and SAF systems, especially in special construction/special axes area
Pivoting angle 25°

This text is machine translated.

Scope of delivery

  • 1 socket
  • 14 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.