• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900SK-19 900SK-19 Bits 19 mm 1/2" 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

19 mm

Ratchet bits (inch)

1/2"

Max. length

29 mm

Material properties

phosphated

oiled

DIN standard

DIN 3129

DIN ISO 2725-2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2569970 Hazet 900SK-19 900SK-19 Bits 19 mm 1/2" 1/2" (12.5 mm)

Description

Extra-short design with bore for locking pin or spring and groove for O-ring Surface: Phosphated, oiled DIN 3129, ISO 2725-2 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Outer-hexagonal traction profile Width: 19 mm Dimensions / Length: 29 mm for machine actuation

This text is machine translated.