• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900SZ Kraft bit 1/2" (12.5 mm) 900SZ-19

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power socket wrench set 12.5 mm (1/2")

  • Symbol image for Hazet 900SZ Kraft bit 1/2" (12.5 mm) 900SZ-19

Technical specifications

Product type

Kraft bit

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium special steel

Spanner size (inch)

1/2 inch

Material properties

phosphated

oiled

Spanner size

19 mm

Downforce

Hex head

Length

40 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805116 Hazet 900SZ Kraft bit 1/2" (12.5 mm) 900SZ-19

Description

Features

  • For machine operation
  • square socket drive 12.5 = (1/2")
  • Chromium-vanadium special steel
  • Surface: phosphated.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.