User & Safety Instructions 1287126 Hazet 900TZ-21 900TZ-21 Double hex socket Bits 21 mm 1/2" 1/2" (12.5 mm)
Description
Long style · Square (Robertson) drive 12.5 = 1/2". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Features
Long design
With knurling
Surface: chrome-plated, polished
DIN 3124, ISO 2725-1
Made in Germany
Wrench size: 21
Total length (for eClass): 85 mm
Drive: Square, hollow 125 mm (1/2 inch)
Output: Outside 12-point traction profile
Diameter d1 (output side): 286 mm
Diameter d2 (drive side): 245 mm
Net weight: 016 kg + = with rubber ply for spark plugs
Hints
This text is machine translated.
Description
Long style · Square (Robertson) drive 12.5 = 1/2". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Features
Long design
With knurling
Surface: chrome-plated, polished
DIN 3124, ISO 2725-1
Made in Germany
Wrench size: 21
Total length (for eClass): 85 mm
Drive: Square, hollow 125 mm (1/2 inch)
Output: Outside 12-point traction profile
Diameter d1 (output side): 286 mm
Diameter d2 (drive side): 245 mm
Net weight: 016 kg + = with rubber ply for spark plugs