User & Safety Instructions 1287096 Hazet 900Z 900Z-20 Hex head Bits 20 mm 1/2" 1/2" (12.5 mm)
Description
· Square (Robertson) drive 12.5 = 1/2". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Features
With knurling
Surface: chrome-plated, polished
DIN 3124, ISO 2725-1
Made in Germany
Wrench size: 20
Total length (for eClass): 38 mm
Drive: Square, hollow 125 mm (1/2 inch)
Output: Outside 12-point traction profile
Diameter d1 (output side): 278 mm
Diameter d2 (drive side): 24 mm
Net weight: 008 kg * = not according to DIN
Hints
This text is machine translated.
Description
· Square (Robertson) drive 12.5 = 1/2". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany