• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900Z 900Z-9 Double hex socket Bits 9 mm 1/2" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

9 mm

Ratchet bits (inch)

1/2"

Downforce

Double hex socket

Length

38 mm

Max. length

38 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Spanner size

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801490 Hazet 900Z 900Z-9 Double hex socket Bits 9 mm 1/2" 1/2" (12.5 mm)

Description

Square socket drive 12.5 = 1/2" · with traction profile · Non-slip, knurled · for manual operation · chrome vanadium · Surface: chrome-plated, polished · DIN 3124 · ISO 2725-1

Features

  • With knurling
  • Surface: chrome-plated, polished
  • DIN 3124, ISO 2725-1
  • Made in Germany
  • Wrench size: 9
  • Total length (for eClass): 38 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Outside 12-point traction profile
  • Diameter d1 (output side): 135 mm
  • Diameter d2 (drive side): 22 mm
  • Net weight: 005 kg * = not according to DIN

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)