User & Safety Instructions 801503 Hazet 901SLG Kraft bit 1/2" (12.5 mm) 901SLG-21
Description
Specially designed for the wheel mounting and dismantling · Long design · Extra slim · for machine operation · square socket drive 12.5 = 1/2" · Surface: phosphated
Features
Especially for wheel mounting or dismounting
Extra slim style
Long design
With borehole for locking pin or safety spring and grove for O-ring
Surface: phosphatised, oiled
Made in Germany
Wrench size: 21
Total length (for eClass): 85 mm
Drive: Square, hollow 125 mm (1/2 inch)
Output: Outside hexagon Traction profile
Diameter d1 (output side): 295 mm
Diameter d2 (drive side): 30 mm
Net weight: 026 kg
Hints
This text is machine translated.
Description
Specially designed for the wheel mounting and dismantling · Long design · Extra slim · for machine operation · square socket drive 12.5 = 1/2" · Surface: phosphated
Features
Especially for wheel mounting or dismounting
Extra slim style
Long design
With borehole for locking pin or safety spring and grove for O-ring
Surface: phosphatised, oiled
Made in Germany
Wrench size: 21
Total length (for eClass): 85 mm
Drive: Square, hollow 125 mm (1/2 inch)
Output: Outside hexagon Traction profile
Diameter d1 (output side): 295 mm
Diameter d2 (drive side): 30 mm
Net weight: 026 kg
Hints
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?