• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9023M-1-021 9023M-1-021 Bit adapter 10 mm 3/8 inch 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit adapter

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

Square, solid, 10 mm (3/8")

Weight

0 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2569263 Hazet 9023M-1-021 9023M-1-021 Bit adapter 10 mm 3/8 inch 1 pc(s)

Description

Square insert 10 mm (3⁄8 inch) Drive: Square solid 10 mm (3/8 inch)

This text is machine translated.

What kind of Bit Accessories are you looking for?