User & Safety Instructions 2569639 Hazet 9032-06KE Burr Cone Working length 19 mm Shank diameter 6 mm
Description
Application: Universal use in metal working on almost all materials. Deburring, rounding, chamfering, egalising or machining contours High service life and good machining performance when used on various materials Milling pin, cone shape for hand-held or stationary drive machines suitable according to DIN 8032 HAZET Application tip: Use as high speeds as possible Contact surface between the trimming pin and the workpiece should never exceed 30% of the complete milling pin circumference Milling pin with 6 mm shank Working length: Approx. 19 mm (cylindrical and conical shape)
This text is machine translated.
Description
Application: Universal use in metal working on almost all materials. Deburring, rounding, chamfering, egalising or machining contours High service life and good machining performance when used on various materials Milling pin, cone shape for hand-held or stationary drive machines suitable according to DIN 8032 HAZET Application tip: Use as high speeds as possible Contact surface between the trimming pin and the workpiece should never exceed 30% of the complete milling pin circumference Milling pin with 6 mm shank Working length: Approx. 19 mm (cylindrical and conical shape)
This text is machine translated.
What kind of Milling Machines are you looking for?