User & Safety Instructions 801524 Hazet 903SLG Kraft bit 1/2" (12.5 mm) 903SLG-15
Description
Specially designed for the wheel mounting and dismantling of aluminum rims · Length design · Suitable for machine operation · With plastic insert, for the protection of surfaces to the wheel bolts (903 S LG-22 without plastic insert) · Additionally with plastic sleeve outside - to protect the rims when positioning the wheel · plastic sleeves color-coded to quickly find the desired width · plastic sleeve replaceable · square socket drive 12.5 = 1/2" · 903 S LG-15: in particular for smart for two
Features
With plastic insert to protect the surface of the wheel bolts
Additionally withrotating outside plastic sleeve (replaceable) to protect the rims when screwing the wheel bolts
Product advantage 2 / application: - Material-friendly wheel mounting or dismounting (alloy rims) Wrench size 15 mm - especially for Smart For Two
Colour-coded plastic sleeve facilitates finding the correct size
Long design
With borehole for locking pin or safety spring and grove for O-ring
Surface: phosphatised, oiled
Made in Germany
Plastic sleeve grey
Wrench size: 15
Total length (for eClass): 85 mm
Drive: Square, hollow 125 mm (1/2 inch)
Output: Outside hexagon Traction profile
Diameter d1 (output side): 26 mm
Diameter d2 (drive side): 30 mm
Net weight: 025 kg 903 S Lg-22 without plastic insert
Hints
This text is machine translated.
Description
Specially designed for the wheel mounting and dismantling of aluminum rims · Length design · Suitable for machine operation · With plastic insert, for the protection of surfaces to the wheel bolts (903 S LG-22 without plastic insert) · Additionally with plastic sleeve outside - to protect the rims when positioning the wheel · plastic sleeves color-coded to quickly find the desired width · plastic sleeve replaceable · square socket drive 12.5 = 1/2" · 903 S LG-15: in particular for smart for two
Features
With plastic insert to protect the surface of the wheel bolts
Additionally withrotating outside plastic sleeve (replaceable) to protect the rims when screwing the wheel bolts
Product advantage 2 / application: - Material-friendly wheel mounting or dismounting (alloy rims) Wrench size 15 mm - especially for Smart For Two
Colour-coded plastic sleeve facilitates finding the correct size
Long design
With borehole for locking pin or safety spring and grove for O-ring
Surface: phosphatised, oiled
Made in Germany
Plastic sleeve grey
Wrench size: 15
Total length (for eClass): 85 mm
Drive: Square, hollow 125 mm (1/2 inch)
Output: Outside hexagon Traction profile
Diameter d1 (output side): 26 mm
Diameter d2 (drive side): 30 mm
Net weight: 025 kg 903 S Lg-22 without plastic insert
Hints
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?