• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 903SLG6-19 903SLG6-19 Bits 19 mm 19 mm 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

19 mm

Size

19 mm

Length

85 mm

Max. length

85 mm

DIN standard

DIN 3129

DIN ISO 2725-2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570381 Hazet 903SLG6-19 903SLG6-19 Bits 19 mm 19 mm 1/2" (12.5 mm)

Description

Application: Use of heavy-duty wheel screws by using a 20 mm = 3⁄4″ impact driver specially designed for vans and light trucks, such as FIAT Ducato, MERCEDES-BENZ Sprinter actuation by impact, Machine screwdriver adapter e.g. HAZET 1003 S-1 or socket wrench width 24 mm allows high power transmission through optional 20 mm = 3⁄4″ Drive yellow plastic sleeve on socket wrench insert allows adaptation to 20 mm = 3⁄4″ Drive rotating plastic sleeve on the outside (replaceable) for protecting the rims when fitting the wheel screw plastic sleeves color-coded for quick finding of the desired ones Wrench size Plastic insert for protecting the surfaces at the wheel screws Long design with hole for locking pin or spring and groove for O-ring DIN 3129, ISO 2725-2 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch), outer hexagonal 24 mm Drive: Outer hexagonal traction profile Key width: 19 mm Dimensions / length: 85 mm diameter D1 (on output): 30.8 mm diameter D2 (on drive): 27 mm for machine operation

This text is machine translated.