• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9048P-2/3 9048P Gun Suitable for GARDENA 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating pressure (bar) Air: 6-10
  • Temperature range -10 - +40 °C
  • Air hose duckmeter recommended: 10 mm
  • Hose diameter water recommended: 13 mm
  • Air inlet: Internal thread 12.91 mm (1/4″)
  • Coupling connector: Nominal diameter 7.2 (included)
  • Hose diameter (recommended): 10 mm
  • Net weight (kg): 0.4 kg
  • Air demand [l/min]: 200 l/min (3.3 l/sec)
Product type

Gun

Suitable for

GARDENA

Dim

(L x W x H) 31.5 x 0.5 x 14 cm

Length

31.5 cm

Width

0.5 cm

Height

14 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357720 Hazet 9048P-2/3 9048P Gun Suitable for GARDENA 1 pc(s)

Description

Application: Effective, powerful and solvent-free cleaning of e.g. cooling systems with graduated system cleaning nozzle - spray-free, effective cleaning of machine, plant and vehicle parts with jet washing nozzle.

This text is machine translated.

Features

  • Cleaning without the use of aggressive chemicals or solvents
  • Swivel joint on water connection, helps to avoid hose salad
  • Infinitely independant regulation of water and compressed air supply
  • Includes washing and system cleaning nozzle
  • Free of splashing even when cleaning with combined water / compressed air jet at a short distance
  • Non-destructive cleaning by water/air operation
  • Quick, easy and gentle cleaning
  • High quality materials
  • Water connection variants: 13 mm (1/2″) Nipple for water coupling (Gardena system combi) or 20 mm (3/4″) by weight hose thread
  • Graduated system cleaning nozzle
  • Jet wash nozzle

What kind of Pressure Washer Accessories are you looking for?