• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 905SLG Kraft bit 1/2" (12.5 mm) 905SLG-17

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size (inch)

1/2 inch

Spanner size

17 mm

Downforce

Hex head

Length

86 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423508 Hazet 905SLG Kraft bit 1/2" (12.5 mm) 905SLG-17

Description

Optimized outer contour product advantage 2/Application: Hybrid wheel bolts, for example, MERCEDES BENZ C-Class type 204, 204, 211, 212, 207 X E-Class Type SLK type 172 M-Class Type 164,166 S-Class type 221, 222 CL-Class Type 216 specially designed for the wheel mounting and dismantling of aluminum rims for hybrid wheel bolts in MERCEDES BENZ vehicles with plastic insert to protect the surface of the wheel bolts to the rotating plastic sleeve outside to protect the rims when positioning the wheel bolt - no alukorrosion by avoiding scratches long design with hole for lock pin or fuse spring and groove for O-Ring Made in Germany Drive: Square hollow 12.5 mm (1/2 inch)

Features

  • Optimised outside contour
  • Product advantage 2 / application: - Hybrid wheel bolts on egMERCEDES-BENZ C-Class type 204, 204X   E-Class type 211, 212, 207   SLK type 172   M-Class type 164, 166   S-Class type 221, 222   CL-Class type 216
  • Especially for wheel mounting and dismounting oflight-alloy rims for hybrid wheel bolts in all new MERCEDES-BENZ vehicles
  • With plastic insert to protect the surfaces of the wheel bolts
  • Withrotating outside plastic sleeve to protect the rims when screwing the wheel bolts - no aluminium corrosion through prevention of scratches
  • Long design
  • With borehole for locking pin or safety spring and grove for O-ring
  • Made in Germany
  • Total length (for eClass): 86 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Diameter d1 (output side): 284 mm
  • Diameter d2 (drive side): 30 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)