• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 905SLG Kraft bit 1/2" (12.5 mm) 905Slg-21

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

19 mm

Downforce

Hex head

Length

86.8 mm

Weight

271 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423451 Hazet 905SLG Kraft bit 1/2" (12.5 mm) 905Slg-21

Description

Features

  • Plastic insert to protect the surface of the wheel bolts
  • Rotating outside plastic sleeve to protect the rims when screwing the wheel bolts - no aluminium corrosion through prevention of scratches
  • Product advantage 2 / application: - Wheel nuts with special profile Wrench size 21 mm onHYUNDAI i30, Tucson andKIA
  • Long design
  • With borehole for locking pin or safety spring and grove for O-ring
  • Made in Germany
  • Total length (for eClass): 86 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Diameter d2 (drive side): 31 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)